392 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A392KBTDF

DigiKey Part Number
1712-RP73PF2A392KBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A392KBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A392KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A392KBTDF
Description
RES SMD 392K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
392 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A392KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23100 €2,31 €
250,21360 €5,34 €
500,20180 €10,09 €
1000,19060 €19,06 €
2500,17728 €44,32 €
5000,16822 €84,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16001 €160,01 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €