
RP73PF2A107RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A107RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A107RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A107RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A107RBTDF |
Description | RES SMD 107 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A107RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,17728 € | 44,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16001 € | 160,01 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

