
RP73PF1J34KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J34KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J34KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J34KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J34KBTDF |
Description | RES SMD 34K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J34KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17285 € | 172,85 € |
| Unit Price without VAT: | 0,17285 € |
|---|---|
| Unit Price with VAT: | 0,20223 € |

