
RP73PF1J215KBTDF | |
|---|---|
DigiKey Part Number | A110332TR-ND - Tape & Reel (TR) A110332CT-ND - Cut Tape (CT) A110332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J215KBTDF |
Description | RES SMD 215K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J215KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,17780 € | 17,78 € |
| 250 | 0,16532 € | 41,33 € |
| 500 | 0,15686 € | 78,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14918 € | 149,18 € |
| 2.000 | 0,14229 € | 284,58 € |
| 3.000 | 0,13861 € | 415,83 € |
| 5.000 | 0,13432 € | 671,60 € |
| 7.000 | 0,13170 € | 921,90 € |
| 10.000 | 0,12908 € | 1.290,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

