
RP73PF1J13K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J13K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J13K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J13K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J13K7BTDF |
Description | RES SMD 13.7K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J13K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17990 € | 17,99 € |
| 250 | 0,16728 € | 41,82 € |
| 500 | 0,15870 € | 79,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15093 € | 150,93 € |
| 2.000 | 0,14397 € | 287,94 € |
| 3.000 | 0,14025 € | 420,75 € |
| 5.000 | 0,13591 € | 679,55 € |
| 7.000 | 0,13326 € | 932,82 € |
| 10.000 | 0,13062 € | 1.306,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

