
RP73PF1J100KBTDF | |
|---|---|
DigiKey Part Number | A110300TR-ND - Tape & Reel (TR) A110300CT-ND - Cut Tape (CT) A110300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J100KBTDF |
Description | RES SMD 100K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J100KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17530 € | 17,53 € |
| 250 | 0,16304 € | 40,76 € |
| 500 | 0,15466 € | 77,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14709 € | 147,09 € |
| 2.000 | 0,14030 € | 280,60 € |
| 3.000 | 0,13666 € | 409,98 € |
| 5.000 | 0,13243 € | 662,15 € |
| 7.000 | 0,12984 € | 908,88 € |
| 10.000 | 0,12726 € | 1.272,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

