
RP73PF1E19K1BTD | |
|---|---|
DigiKey Part Number | A127442TR-ND - Tape & Reel (TR) A127442CT-ND - Cut Tape (CT) A127442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E19K1BTD |
Description | RES 19.1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E19K1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,10588 € | 26,47 € |
| 500 | 0,10034 € | 50,17 € |
| 1.000 | 0,09531 € | 95,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08550 € | 427,50 € |
| 10.000 | 0,08202 € | 820,20 € |
| 15.000 | 0,08018 € | 1.202,70 € |
| 25.000 | 0,07805 € | 1.951,25 € |
| 35.000 | 0,07676 € | 2.686,60 € |
| 50.000 | 0,07547 € | 3.773,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

