


RP73D2B22R1BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D2B22R1BTDFTR-ND - Tape & Reel (TR) 1712-RP73D2B22R1BTDFCT-ND - Cut Tape (CT) 1712-RP73D2B22R1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2B22R1BTDF |
Description | RES SMD 22.1 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B22R1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,44920 € | 11,23 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,40170 € | 40,17 € |
| 250 | 0,37448 € | 93,62 € |
| 500 | 0,35610 € | 178,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33960 € | 339,60 € |
| 2.000 | 0,32488 € | 649,76 € |
| 3.000 | 0,31705 € | 951,15 € |
| 5.000 | 0,30796 € | 1.539,80 € |
| 7.000 | 0,30242 € | 2.116,94 € |
| 10.000 | 0,29692 € | 2.969,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

