


RP73D2B13KBTG | |
|---|---|
DigiKey Part Number | RP73D2B13KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B13KBTG |
Description | RES SMD 13K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B13KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61920 € | 15,48 € |
| 50 | 0,58540 € | 29,27 € |
| 100 | 0,55430 € | 55,43 € |
| 250 | 0,51728 € | 129,32 € |
| 500 | 0,49242 € | 246,21 € |
| 1.000 | 0,47013 € | 470,13 € |
| 5.000 | 0,42756 € | 2.137,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

