


RP73D2A200RBTG | |
|---|---|
DigiKey Part Number | RP73D2A200RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A200RBTG |
Description | RES SMD 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A200RBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,75800 € | 18,95 € |
| 50 | 0,71680 € | 35,84 € |
| 100 | 0,67900 € | 67,90 € |
| 250 | 0,63412 € | 158,53 € |
| 500 | 0,60406 € | 302,03 € |
| 1.000 | 0,57714 € | 577,14 € |
| 5.000 | 0,52585 € | 2.629,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

