
ROX5SSJ9R1 | |
|---|---|
DigiKey Part Number | A142751CT-ND - Cut Tape (CT) A142751TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ9R1 |
Description | RES 9.1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31950 € | 31,95 € |
| 250 | 0,27916 € | 69,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25394 € | 126,97 € |
| 1.000 | 0,23251 € | 232,51 € |
| 1.500 | 0,22149 € | 332,24 € |
| 2.500 | 0,20902 € | 522,55 € |
| 3.500 | 0,20159 € | 705,56 € |
| 5.000 | 0,19433 € | 971,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

