9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ9R1

DigiKey Part Number
A142751CT-ND - Cut Tape (CT)
A142751TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ9R1
Description
RES 9.1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46800 €4,68 €
250,39920 €9,98 €
500,35620 €17,81 €
1000,31950 €31,95 €
2500,27916 €69,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25394 €126,97 €
1.0000,23251 €232,51 €
1.5000,22149 €332,24 €
2.5000,20902 €522,55 €
3.5000,20159 €705,56 €
5.0000,19433 €971,65 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €