
ROX5SSJ22K | |
|---|---|
DigiKey Part Number | A142832CT-ND - Cut Tape (CT) A142832TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ22K |
Description | RES 22K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,28370 € | 28,37 € |
| 250 | 0,24756 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22946 € | 114,73 € |
| 1.000 | 0,20986 € | 209,86 € |
| 1.500 | 0,19979 € | 299,69 € |
| 2.500 | 0,18840 € | 471,00 € |
| 3.500 | 0,18161 € | 635,63 € |
| 5.000 | 0,17498 € | 874,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

