
ROX3SJ56K | |
|---|---|
DigiKey Part Number | A105906CT-ND - Cut Tape (CT) A105906TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ56K |
Description | RES 56K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,10490 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09713 € | 97,13 € |
| 2.000 | 0,08873 € | 177,46 € |
| 3.000 | 0,08440 € | 253,20 € |
| 5.000 | 0,07952 € | 397,60 € |
| 7.000 | 0,07661 € | 536,27 € |
| 10.000 | 0,07376 € | 737,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

