270 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ270R

DigiKey Part Number
A131565CT-ND - Cut Tape (CT)
A131565TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ270R
Description
RES 270 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15800 €3,95 €
500,13980 €6,99 €
1000,12440 €12,44 €
2500,10740 €26,85 €
5000,09678 €48,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08776 €87,76 €
2.0000,08009 €160,18 €
3.0000,07614 €228,42 €
5.0000,07168 €358,40 €
7.0000,06902 €483,14 €
10.0000,06642 €664,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €