
ROX3SJ270K | |
|---|---|
DigiKey Part Number | A131564CT-ND - Cut Tape (CT) A131564TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ270K |
Description | RES 270K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,13430 € | 13,43 € |
| 250 | 0,11616 € | 29,04 € |
| 500 | 0,10476 € | 52,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09505 € | 95,05 € |
| 2.000 | 0,08681 € | 173,62 € |
| 3.000 | 0,08257 € | 247,71 € |
| 5.000 | 0,07778 € | 388,90 € |
| 7.000 | 0,07493 € | 524,51 € |
| 10.000 | 0,07214 € | 721,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

