220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ220K

DigiKey Part Number
A131513CT-ND - Cut Tape (CT)
A131513TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ220K
Description
RES 220K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16200 €1,62 €
250,13680 €3,42 €
500,12080 €6,04 €
1000,10740 €10,74 €
2500,09256 €23,14 €
5000,08330 €41,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07543 €75,43 €
2.0000,06873 €137,46 €
3.0000,06529 €195,87 €
5.0000,06139 €306,95 €
7.0000,05907 €413,49 €
10.0000,05680 €568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €