1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ1R0

DigiKey Part Number
A105939CT-ND - Cut Tape (CT)
A105939TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ1R0
Description
RES 1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15000 €1,50 €
250,12640 €3,16 €
500,11180 €5,59 €
1000,09940 €9,94 €
2500,08556 €21,39 €
5000,07694 €38,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,06962 €69,62 €
2.0000,06340 €126,80 €
3.0000,06019 €180,57 €
5.0000,05657 €282,85 €
7.0000,05441 €380,87 €
10.0000,05230 €523,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €