
ROX1SJ1K0 | |
|---|---|
DigiKey Part Number | A105922CT-ND - Cut Tape (CT) A105922TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ1K0 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ1K0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04840 € | 12,10 € |
| 500 | 0,04580 € | 22,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04341 € | 43,41 € |
| 2.000 | 0,04124 € | 82,48 € |
| 3.000 | 0,04008 € | 120,24 € |
| 5.000 | 0,03871 € | 193,55 € |
| 7.000 | 0,03786 € | 265,02 € |
| 10.000 | 0,03702 € | 370,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |


