Upgrade
Upgrade
Upgrade

RN73C2B301KBTDF | |
|---|---|
DigiKey Part Number | RN73C2B301KBTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2B301KBTDF |
Description | RES SMD 301K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2B301KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42143 € | 421,43 € |
| Unit Price without VAT: | 0,42143 € |
|---|---|
| Unit Price with VAT: | 0,49307 € |



