
RN73C2A9K09BTG | |
|---|---|
DigiKey Part Number | RN73C2A9K09BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A9K09BTG |
Description | RES SMD 9.09KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A9K09BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,91920 € | 22,98 € |
| 50 | 0,86960 € | 43,48 € |
| 100 | 0,82390 € | 82,39 € |
| 250 | 0,77008 € | 192,52 € |
| 500 | 0,73406 € | 367,03 € |
| 1.000 | 0,70185 € | 701,85 € |
| 5.000 | 0,64061 € | 3.203,05 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

