
RN73C2A90R9BTDF | |
|---|---|
DigiKey Part Number | A103525TR-ND - Tape & Reel (TR) A103525CT-ND - Cut Tape (CT) A103525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A90R9BTDF |
Description | RES SMD 90.9 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A90R9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,46420 € | 23,21 € |
| 100 | 0,43930 € | 43,93 € |
| 250 | 0,40964 € | 102,41 € |
| 500 | 0,38966 € | 194,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37172 € | 371,72 € |
| 2.000 | 0,35573 € | 711,46 € |
| 3.000 | 0,34722 € | 1.041,66 € |
| 5.000 | 0,33735 € | 1.686,75 € |
| 7.000 | 0,33134 € | 2.319,38 € |
| 10.000 | 0,32538 € | 3.253,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

