75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A75KBTDF

DigiKey Part Number
A103501TR-ND - Tape & Reel (TR)
A103501CT-ND - Cut Tape (CT)
A103501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A75KBTDF
Description
RES SMD 75K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A75KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48800 €4,88 €
250,45280 €11,32 €
500,42780 €21,39 €
1000,40470 €40,47 €
2500,37740 €94,35 €
5000,35892 €179,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36632 €366,32 €
2.0000,35052 €701,04 €
3.0000,34212 €1.026,36 €
5.0000,33236 €1.661,80 €
7.0000,32642 €2.284,94 €
10.0000,32052 €3.205,20 €
12.0000,31766 €3.811,92 €
24.0000,30765 €7.383,60 €
25.0000,30710 €7.677,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €