
RN73C2A715RBTDF | |
|---|---|
DigiKey Part Number | A103498TR-ND - Tape & Reel (TR) A103498CT-ND - Cut Tape (CT) A103498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A715RBTDF |
Description | RES SMD 715 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A715RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,46740 € | 23,37 € |
| 100 | 0,44250 € | 44,25 € |
| 250 | 0,41276 € | 103,19 € |
| 500 | 0,39268 € | 196,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32729 € | 327,29 € |
| 2.000 | 0,32383 € | 647,66 € |
| 3.000 | 0,32249 € | 967,47 € |
| 5.000 | 0,32097 € | 1.604,85 € |
| 7.000 | 0,32006 € | 2.240,42 € |
| 10.000 | 0,31828 € | 3.182,80 € |
| 12.000 | 0,31431 € | 3.771,72 € |
| 24.000 | 0,30765 € | 7.383,60 € |
| 25.000 | 0,30710 € | 7.677,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

