
RN73C2A64K9BTDF | |
|---|---|
DigiKey Part Number | A103485TR-ND - Tape & Reel (TR) A103485CT-ND - Cut Tape (CT) A103485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A64K9BTDF |
Description | RES SMD 64.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A64K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,51480 € | 12,87 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,46090 € | 46,09 € |
| 250 | 0,42980 € | 107,45 € |
| 500 | 0,40888 € | 204,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39014 € | 390,14 € |
| 2.000 | 0,37342 € | 746,84 € |
| 3.000 | 0,36453 € | 1.093,59 € |
| 5.000 | 0,35422 € | 1.771,10 € |
| 7.000 | 0,34794 € | 2.435,58 € |
| 10.000 | 0,34171 € | 3.417,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

