634 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A634RBTDF

DigiKey Part Number
1712-RN73C2A634RBTDFTR-ND - Tape & Reel (TR)
1712-RN73C2A634RBTDFCT-ND - Cut Tape (CT)
1712-RN73C2A634RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A634RBTDF
Description
RES SMD 634 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A634RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,59400 €5,94 €
250,55040 €13,76 €
500,52040 €26,02 €
1000,49240 €49,24 €
2500,45944 €114,86 €
5000,43716 €218,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35948 €359,48 €
2.0000,34397 €687,94 €
3.0000,33572 €1.007,16 €
5.0000,32615 €1.630,75 €
7.0000,32032 €2.242,24 €
10.0000,31453 €3.145,30 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €