
RN73C2A422RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A422RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A422RBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A422RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A422RBTDF |
Description | RES SMD 422 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A422RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41592 € | 103,98 € |
| 500 | 0,39564 € | 197,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37744 € | 377,44 € |
| 2.000 | 0,36122 € | 722,44 € |
| 3.000 | 0,35260 € | 1.057,80 € |
| 5.000 | 0,34259 € | 1.712,95 € |
| 7.000 | 0,33650 € | 2.355,50 € |
| 10.000 | 0,33045 € | 3.304,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

