
RN73C2A40R2BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A40R2BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A40R2BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A40R2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A40R2BTDF |
Description | RES SMD 40.2 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A40R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,51000 € | 12,75 € |
| 50 | 0,48180 € | 24,09 € |
| 100 | 0,45600 € | 45,60 € |
| 250 | 0,42532 € | 106,33 € |
| 500 | 0,40460 € | 202,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38601 € | 386,01 € |
| 2.000 | 0,36946 € | 738,92 € |
| 3.000 | 0,36066 € | 1.081,98 € |
| 5.000 | 0,35045 € | 1.752,25 € |
| 7.000 | 0,34423 € | 2.409,61 € |
| 10.000 | 0,33806 € | 3.380,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

