40.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A40R2BTDF

DigiKey Part Number
1712-RN73C2A40R2BTDFTR-ND - Tape & Reel (TR)
1712-RN73C2A40R2BTDFCT-ND - Cut Tape (CT)
1712-RN73C2A40R2BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A40R2BTDF
Description
RES SMD 40.2 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A40R2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,52300 €5,23 €
250,48520 €12,13 €
500,45880 €22,94 €
1000,43430 €43,43 €
2500,40504 €101,26 €
5000,38532 €192,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38601 €386,01 €
2.0000,36946 €738,92 €
3.0000,36066 €1.081,98 €
5.0000,35045 €1.752,25 €
7.0000,34423 €2.409,61 €
10.0000,33806 €3.380,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €