
RN73C2A3K24BTDF | |
|---|---|
DigiKey Part Number | A103429TR-ND - Tape & Reel (TR) A103429CT-ND - Cut Tape (CT) A103429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K24BTDF |
Description | RES SMD 3.24KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K24BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,45650 € | 45,65 € |
| 250 | 0,42580 € | 106,45 € |
| 500 | 0,40506 € | 202,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38647 € | 386,47 € |
| 2.000 | 0,36990 € | 739,80 € |
| 3.000 | 0,36109 € | 1.083,27 € |
| 5.000 | 0,35087 € | 1.754,35 € |
| 7.000 | 0,34464 € | 2.412,48 € |
| 10.000 | 0,33846 € | 3.384,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

