
RN73C2A20RBTD | |
|---|---|
DigiKey Part Number | A119985TR-ND - Tape & Reel (TR) A119985CT-ND - Cut Tape (CT) A119985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A20RBTD |
Description | RES SMD 20 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A20RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27538 € | 137,69 € |
| 1.000 | 0,26238 € | 262,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20723 € | 1.036,15 € |
| 10.000 | 0,19950 € | 1.995,00 € |
| 15.000 | 0,19541 € | 2.931,15 € |
| 25.000 | 0,19070 € | 4.767,50 € |
| 35.000 | 0,18785 € | 6.574,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

