
RN73C2A1K3BTDF | |
|---|---|
DigiKey Part Number | A103349TR-ND - Tape & Reel (TR) A103349CT-ND - Cut Tape (CT) A103349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K3BTDF |
Description | RES SMD 1.3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48000 € | 12,00 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,42940 € | 42,94 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,38074 € | 190,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36319 € | 363,19 € |
| 2.000 | 0,34754 € | 695,08 € |
| 3.000 | 0,33921 € | 1.017,63 € |
| 5.000 | 0,32955 € | 1.647,75 € |
| 7.000 | 0,32366 € | 2.265,62 € |
| 10.000 | 0,31782 € | 3.178,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

