187 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A187RBTDF

DigiKey Part Number
A103338TR-ND - Tape & Reel (TR)
A103338CT-ND - Cut Tape (CT)
A103338DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A187RBTDF
Description
RES SMD 187 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
187 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A187RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,55100 €5,51 €
250,49840 €12,46 €
500,48280 €24,14 €
1000,45690 €45,69 €
2500,42604 €106,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36150 €361,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €