
RN73C2A150RBTDF | |
|---|---|
DigiKey Part Number | A103656TR-ND - Tape & Reel (TR) A103656CT-ND - Cut Tape (CT) A103656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A150RBTDF |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A150RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,45940 € | 22,97 € |
| 100 | 0,43480 € | 43,48 € |
| 250 | 0,40544 € | 101,36 € |
| 500 | 0,38566 € | 192,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36789 € | 367,89 € |
| 2.000 | 0,35205 € | 704,10 € |
| 3.000 | 0,34362 € | 1.030,86 € |
| 5.000 | 0,33385 € | 1.669,25 € |
| 7.000 | 0,32789 € | 2.295,23 € |
| 10.000 | 0,32198 € | 3.219,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

