
RN73C2A14KBTDF | |
|---|---|
DigiKey Part Number | A103313TR-ND - Tape & Reel (TR) A103313CT-ND - Cut Tape (CT) A103313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A14KBTDF |
Description | RES SMD 14K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A14KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47520 € | 23,76 € |
| 100 | 0,44970 € | 44,97 € |
| 250 | 0,41944 € | 104,86 € |
| 500 | 0,39900 € | 199,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38065 € | 380,65 € |
| 2.000 | 0,36430 € | 728,60 € |
| 3.000 | 0,35561 € | 1.066,83 € |
| 5.000 | 0,34553 € | 1.727,65 € |
| 7.000 | 0,33939 € | 2.375,73 € |
| 10.000 | 0,33330 € | 3.333,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

