
RN73C2A13K3BTG | |
|---|---|
DigiKey Part Number | RN73C2A13K3BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A13K3BTG |
Description | RES SMD 13.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A13K3BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,96440 € | 24,11 € |
| 50 | 0,91240 € | 45,62 € |
| 100 | 0,86480 € | 86,48 € |
| 250 | 0,80840 € | 202,10 € |
| 500 | 0,77068 € | 385,34 € |
| 1.000 | 0,73701 € | 737,01 € |
| 5.000 | 0,67299 € | 3.364,95 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

