
RN73C2A11RBTDF | |
|---|---|
DigiKey Part Number | A103294TR-ND - Tape & Reel (TR) A103294CT-ND - Cut Tape (CT) A103294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A11RBTDF |
Description | RES SMD 11 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A11RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,49600 € | 12,40 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,44360 € | 44,36 € |
| 250 | 0,41368 € | 103,42 € |
| 500 | 0,39348 € | 196,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37539 € | 375,39 € |
| 2.000 | 0,35925 € | 718,50 € |
| 3.000 | 0,35067 € | 1.052,01 € |
| 5.000 | 0,34071 € | 1.703,55 € |
| 7.000 | 0,33465 € | 2.342,55 € |
| 10.000 | 0,32863 € | 3.286,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

