
RN73C2A10RBTDF | |
|---|---|
DigiKey Part Number | A103286TR-ND - Tape & Reel (TR) A103286CT-ND - Cut Tape (CT) A103286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A10RBTDF |
Description | RES SMD 10 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A10RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45360 € | 11,34 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,40570 € | 40,57 € |
| 250 | 0,37828 € | 94,57 € |
| 500 | 0,35978 € | 179,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32639 € | 326,39 € |
| 2.000 | 0,31756 € | 635,12 € |
| 3.000 | 0,31625 € | 948,75 € |
| 5.000 | 0,30853 € | 1.542,65 € |
| 7.000 | 0,30365 € | 2.125,55 € |
| 10.000 | 0,29881 € | 2.988,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

