
RN73C1J5R9BTD | |
|---|---|
DigiKey Part Number | A124668TR-ND - Tape & Reel (TR) A124668CT-ND - Cut Tape (CT) A124668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J5R9BTD |
Description | RES SMD 5.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J5R9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31600 € | 7,90 € |
| 50 | 0,29860 € | 14,93 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26292 € | 65,73 € |
| 500 | 0,24978 € | 124,89 € |
| 1.000 | 0,23792 € | 237,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21508 € | 1.075,40 € |
| 10.000 | 0,20708 € | 2.070,80 € |
| 15.000 | 0,20286 € | 3.042,90 € |
| 25.000 | 0,19799 € | 4.949,75 € |
| 35.000 | 0,19504 € | 6.826,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

