
RN73C1J2K21BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J2K21BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J2K21BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J2K21BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J2K21BTDF |
Description | RES SMD 2.21KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J2K21BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,49240 € | 49,24 € |
| 250 | 0,45944 € | 114,86 € |
| 500 | 0,43716 € | 218,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35948 € | 359,48 € |
| 2.000 | 0,34397 € | 687,94 € |
| 3.000 | 0,33572 € | 1.007,16 € |
| 5.000 | 0,32615 € | 1.630,75 € |
| 7.000 | 0,32032 € | 2.242,24 € |
| 10.000 | 0,31453 € | 3.145,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

