6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J6K49BTDF

DigiKey Part Number
1712-RN73C1J6K49BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J6K49BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J6K49BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J6K49BTDF
Description
RES SMD 6.49KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J6K49BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,51900 €5,19 €
250,48160 €12,04 €
500,45500 €22,75 €
1000,43060 €43,06 €
2500,40160 €100,40 €
5000,38196 €190,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36435 €364,35 €
2.0000,34865 €697,30 €
3.0000,34030 €1.020,90 €
5.0000,33061 €1.653,05 €
7.0000,32471 €2.272,97 €
10.0000,31885 €3.188,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €