
RN73C1E2K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E2K0BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E2K0BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E2K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K0BTDF |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K0BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52280 € | 13,07 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,46770 € | 46,77 € |
| 250 | 0,43620 € | 109,05 € |
| 500 | 0,41502 € | 207,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39603 € | 396,03 € |
| 2.000 | 0,37910 € | 758,20 € |
| 3.000 | 0,37009 € | 1.110,27 € |
| 5.000 | 0,35966 € | 1.798,30 € |
| 7.000 | 0,35330 € | 2.473,10 € |
| 10.000 | 0,34699 € | 3.469,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

