
RN73A2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73A2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RN73A2A100RBTDFCT-ND - Cut Tape (CT) 1712-RN73A2A100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A2A100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,74840 € | 18,71 € |
| 50 | 0,70780 € | 35,39 € |
| 100 | 0,67040 € | 67,04 € |
| 250 | 0,62608 € | 156,52 € |
| 500 | 0,59634 € | 298,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56975 € | 569,75 € |
| 2.000 | 0,54612 € | 1.092,24 € |
| 3.000 | 0,53358 € | 1.600,74 € |
| 5.000 | 0,51906 € | 2.595,30 € |
| 7.000 | 0,51023 € | 3.571,61 € |
| 10.000 | 0,50147 € | 5.014,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

