


RLP73N1ER30JTD | |
|---|---|
DigiKey Part Number | A109737TR-ND - Tape & Reel (TR) A109737CT-ND - Cut Tape (CT) A109737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER30JTD |
Description | RES 0.3 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER30JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08730 € | 8,73 € |
| 250 | 0,07504 € | 18,76 € |
| 500 | 0,06740 € | 33,70 € |
| 1.000 | 0,06092 € | 60,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04935 € | 246,75 € |
| 10.000 | 0,04557 € | 455,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

