
RLP73K3AR75JTE | |
|---|---|
DigiKey Part Number | A109912TR-ND - Tape & Reel (TR) A109912CT-ND - Cut Tape (CT) A109912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR75JTE |
Description | RES 0.75 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR75JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,31830 € | 31,83 € |
| 250 | 0,27820 € | 69,55 € |
| 500 | 0,25310 € | 126,55 € |
| 1.000 | 0,23178 € | 231,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21365 € | 427,30 € |
| 4.000 | 0,19824 € | 792,96 € |
| 6.000 | 0,19033 € | 1.141,98 € |
| 10.000 | 0,18138 € | 1.813,80 € |
| 14.000 | 0,17605 € | 2.464,70 € |
| 20.000 | 0,17084 € | 3.416,80 € |
| 24.000 | 0,16834 € | 4.040,16 € |
| 48.000 | 0,16228 € | 7.789,44 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

