
RLP73K3AR56FTDF | |
|---|---|
DigiKey Part Number | A109712TR-ND - Tape & Reel (TR) A109712CT-ND - Cut Tape (CT) A109712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR56FTDF |
Description | RES 0.56 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,44360 € | 11,09 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,35570 € | 35,57 € |
| 250 | 0,31132 € | 77,83 € |
| 500 | 0,28356 € | 141,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25996 € | 259,96 € |
| 2.000 | 0,23990 € | 479,80 € |
| 3.000 | 0,22960 € | 688,80 € |
| 5.000 | 0,21794 € | 1.089,70 € |
| 7.000 | 0,21100 € | 1.477,00 € |
| 10.000 | 0,20421 € | 2.042,10 € |
| 12.000 | 0,20096 € | 2.411,52 € |
| 24.000 | 0,18979 € | 4.554,96 € |
| 25.000 | 0,18919 € | 4.729,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

