
RLP73K3AR22JTE | |
|---|---|
DigiKey Part Number | A109899TR-ND - Tape & Reel (TR) A109899CT-ND - Cut Tape (CT) A109899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR22JTE |
Description | RES 0.22 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR22JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,40840 € | 10,21 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,32690 € | 32,69 € |
| 250 | 0,28580 € | 71,45 € |
| 500 | 0,26008 € | 130,04 € |
| 1.000 | 0,23821 € | 238,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21964 € | 439,28 € |
| 4.000 | 0,20386 € | 815,44 € |
| 6.000 | 0,19576 € | 1.174,56 € |
| 10.000 | 0,18659 € | 1.865,90 € |
| 14.000 | 0,18113 € | 2.535,82 € |
| 20.000 | 0,17579 € | 3.515,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

