750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K1JR75JTD

DigiKey Part Number
A109779TR-ND - Tape & Reel (TR)
A109779CT-ND - Cut Tape (CT)
A109779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1JR75JTD
Description
RES 0.75 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1JR75JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13000 €1,30 €
250,11000 €2,75 €
500,09700 €4,85 €
1000,08590 €8,59 €
2500,07392 €18,48 €
5000,06636 €33,18 €
1.0000,05997 €59,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04856 €242,80 €
10.0000,04483 €448,30 €
15.0000,04292 €643,80 €
25.0000,04075 €1.018,75 €
35.0000,03946 €1.381,10 €
50.0000,03820 €1.910,00 €
60.0000,03759 €2.255,40 €
120.0000,03551 €4.261,20 €
125.0000,03540 €4.425,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €