
RLP73K1JR75JTD | |
|---|---|
DigiKey Part Number | A109779TR-ND - Tape & Reel (TR) A109779CT-ND - Cut Tape (CT) A109779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR75JTD |
Description | RES 0.75 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR75JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,07392 € | 18,48 € |
| 500 | 0,06636 € | 33,18 € |
| 1.000 | 0,05997 € | 59,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04856 € | 242,80 € |
| 10.000 | 0,04483 € | 448,30 € |
| 15.000 | 0,04292 € | 643,80 € |
| 25.000 | 0,04075 € | 1.018,75 € |
| 35.000 | 0,03946 € | 1.381,10 € |
| 50.000 | 0,03820 € | 1.910,00 € |
| 60.000 | 0,03759 € | 2.255,40 € |
| 120.000 | 0,03551 € | 4.261,20 € |
| 125.000 | 0,03540 € | 4.425,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

