
RLP73K1JR62JTD | |
|---|---|
DigiKey Part Number | A109777CT-ND - Cut Tape (CT) A109777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR62JTD |
Description | RES 0.62 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR62JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,08632 € | 21,58 € |
| 500 | 0,07762 € | 38,81 € |
| 1.000 | 0,07024 € | 70,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

